Part Details for AAB3597-00 by TE Connectivity
Overview of AAB3597-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAB3597-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3597-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Right Angle Aluminum Alloy - Bulk (Alt: AAB3597-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$94.1876 / $113.3444 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Box | 0Box |
|
$620.2400 | Buy Now |
|
Onlinecomponents.com | 91H3-25-17-1-C-HE400 RoHS: Compliant | 0 |
|
$97.7800 / $185.3000 | Buy Now |
DISTI #
RYC91H3-25-17-1-C-HE400
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H3-25-17-1-C-HE400 | 0 |
|
Buy Now | |
|
Master Electronics | 91H3-25-17-1-C-HE400 RoHS: Compliant | 0 |
|
$97.7800 / $185.3000 | Buy Now |
Part Details for AAB3597-00
AAB3597-00 CAD Models
AAB3597-00 Part Data Attributes
|
AAB3597-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB3597-00
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |