Part Details for AAB4552-00 by TE Connectivity
Overview of AAB4552-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for AAB4552-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAB4552-00
|
Heilind Electronics | 91Q1-12-06-1-ZB-HE100 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAB4552-00
|
Interstate Connecting Components | 91Q1-12-06-1-ZB-HE100 | 0 |
|
Buy Now |
Part Details for AAB4552-00
AAB4552-00 CAD Models
AAB4552-00 Part Data Attributes
|
AAB4552-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB4552-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 12 | |
Wire Size-Max |