There are no models available for this part yet.
Overview of AAB6170-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAB6170-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAB6170-00
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 15 Shell Size Straight - Bulk (Alt: AAB6170-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$133.0174 | Buy Now | |
DISTI #
RYCAPH1-15-24-30-1-B-SB
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH1-15-24-30-1-B-SB | Americas - 0 in Stock75 On Order |
|
Buy Now | ||
Onlinecomponents.com | APH1-15-24-30-1-B-SB RoHS: Compliant | 0 |
|
$151.1600 / $414.0700 | Buy Now | ||
DISTI #
RYCAPH1-15-24-30-1-B-SB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH1-15-24-30-1-B-SB | 025 On Order |
|
Buy Now | ||
Master Electronics | APH1-15-24-30-1-B-SB RoHS: Compliant | 0 |
|
$151.1600 / $414.0700 | Buy Now |
CAD Models for AAB6170-00 by TE Connectivity
Part Data Attributes for AAB6170-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
15
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|