Part Details for AAB6922-00 by TE Connectivity
Overview of AAB6922-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AAB6922-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPAAB6922-00
|
Heilind Electronics | BTF3-23-16-1-B-SB-AD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPAAB6922-00
|
Interstate Connecting Components | BTF3-23-16-1-B-SB-AD | 0 |
|
Buy Now |
Part Details for AAB6922-00
AAB6922-00 CAD Models
AAB6922-00 Part Data Attributes
|
AAB6922-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB6922-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 23 | |
Wire Size-Max |