Part Details for AAC1929-00 by TE Connectivity
Overview of AAC1929-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAC1929-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAC1929-00
|
Avnet Americas | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A - Bulk (Alt: AAC1929-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$107.4862 / $129.3478 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$291.9500 | Buy Now |
DISTI #
RYCAAC1929-00
|
Heilind Electronics | PC4D0024-19NY-1-B-H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5900 / $211.4600 | Buy Now |
DISTI #
RYCAAC1929-00
|
Interstate Connecting Components | PC4D0024-19NY-1-B-H | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.5900 / $211.4600 | Buy Now |