There are no models available for this part yet.
Overview of AAC1945-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AAC1945-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAC1945-00
|
Avnet Americas | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A - Bulk (Alt: AAC1945-00) Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$468.2743 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$539.8900 | Buy Now | ||
DISTI #
RYCAAC1945-00
|
Heilind Electronics | PC4D0024BT-19AX-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A RoHS: Compliant | 0 |
|
$526.7200 / $1,398.6900 | Buy Now | ||
DISTI #
RYCAAC1945-00
|
Interstate Connecting Components | PC4D0024BT-19AX-1-B | 0 |
|
Buy Now | ||
Master Electronics | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A RoHS: Compliant | 0 |
|
$526.7200 / $1,398.6900 | Buy Now |