Part Details for AAC1953-00 by TE Connectivity
Overview of AAC1953-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAC1953-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAC1953-00
|
Avnet Americas | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A - Bulk (Alt: AAC1953-00) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$285.9731 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$329.7100 | Buy Now |
DISTI #
RYCAAC1953-00
|
Heilind Electronics | PC4D0024BT-19NX-1-ZN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$324.9800 / $826.6200 | Buy Now |
DISTI #
RYCAAC1953-00
|
Interstate Connecting Components | PC4D0024BT-19NX-1-ZN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$324.9800 / $826.6200 | Buy Now |