There are no models available for this part yet.
Overview of AAC1956-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AAC1956-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAC1956-00
|
Avnet Americas | Cable Assembly Round 2m 8Position RJ45 to 8Position RJ45 Plug to Plug - Bulk (Alt: AAC1956-00) Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$434.3472 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$500.7700 | Buy Now | ||
DISTI #
RYCAAC1956-00
|
Heilind Electronics | PC4D0024BT-19NX-1-ZN-H-BL2000- | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$493.6000 / $1,255.5000 | Buy Now | ||
DISTI #
RYCAAC1956-00
|
Interstate Connecting Components | PC4D0024BT-19NX-1-ZN-H-BL2000- | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$493.6000 / $1,255.5000 | Buy Now |