Part Details for AAD3735-00 by TE Connectivity
Overview of AAD3735-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAD3735-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAD3735-00
|
Avnet Americas | Super Fast Rectifier Diode 200V 2A 2-Pin DO-15 - Bulk (Alt: AAD3735-00) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 397 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$62.0200 | Buy Now |
DISTI #
RYCSF24
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSF24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8500 / $17.2800 | Buy Now |
DISTI #
RYCSF24
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSF24 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8500 / $17.2800 | Buy Now |