Part Details for AAE0575-00 by TE Connectivity
Overview of AAE0575-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AAE0575-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE0575-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 19 Shell Size Straight Stainless Steel - Bulk (Alt: AAE0575-00) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$163.3417 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$188.3300 | Buy Now |
DISTI #
RYCBTH1-19-11-4-J
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH1-19-11-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-19-11-4-J RoHS: Compliant | 0 |
|
$185.6200 / $508.4700 | Buy Now |
DISTI #
RYCBTH1-19-11-4-J
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH1-19-11-4-J | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-19-11-4-J RoHS: Compliant | 0 |
|
$185.6200 / $508.4700 | Buy Now |
Part Details for AAE0575-00
AAE0575-00 CAD Models
AAE0575-00 Part Data Attributes
|
AAE0575-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE0575-00
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |