Part Details for AAE1942-00 by TE Connectivity
Overview of AAE1942-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE1942-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-AAE1942-00-ND
|
DigiKey | CONN BACKSHELL ADPT SZ11 M15 Min Qty: 94 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.3533 | Buy Now |
DISTI #
AAE1942-00
|
Avnet Americas | Adapter with Memory Ring for MIL-DTL-38999 Circular Connectors 11 Shell Size Straight - Bulk (Alt: AAE1942-00) RoHS: Not Compliant Min Qty: 94 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$89.4440 / $107.6360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 94 Package Multiple: 1 Container: Box | 0Box |
|
$210.3400 | Buy Now |
|
Onlinecomponents.com | 70H1-11-07-4-J RoHS: Compliant | 0 |
|
$96.3800 / $267.1900 | Buy Now |
DISTI #
RYC70H1-11-07-4-J
|
Interstate Connecting Components | AAE1942-00 | 0 |
|
$111.4706 | Buy Now |
|
Master Electronics | 70H1-11-07-4-J RoHS: Compliant | 0 |
|
$96.3800 / $267.1900 | Buy Now |
Part Details for AAE1942-00
AAE1942-00 CAD Models
AAE1942-00 Part Data Attributes
|
AAE1942-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE1942-00
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |