Part Details for AAE2465-00 by TE Connectivity
Overview of AAE2465-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE2465-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE2465-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 15 Shell Size 45° Stainless Steel - Bulk (Alt: AAE2465-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$87.8982 / $105.7758 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$916.7600 | Buy Now |
DISTI #
RYCBTH2-15-11-4-J
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH2-15-11-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2500 / $172.9200 | Buy Now |
DISTI #
RYCBTH2-15-11-4-J
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH2-15-11-4-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.2500 / $172.9200 | Buy Now |