Part Details for AAE3171-00 by TE Connectivity
Overview of AAE3171-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AAE3171-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE3171-00
|
Avnet Americas | Shield Termination Split Support Ring for Circular Connectors 4 Size - Bulk (Alt: AAE3171-00) Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$12.1186 / $14.5834 | Buy Now |
DISTI #
RYCBND-SR-04
|
Heilind Electronics | BND-SR-04 | Americas - 0 in Stock |
|
$15.1029 / $15.3284 | Buy Now |
|
Onlinecomponents.com | BND-SR-04 RoHS: Compliant |
50 Partner Stock |
|
$12.1500 / $20.4900 | Buy Now |
DISTI #
AAE317100-TEC
|
TME | AAE3171-00 Min Qty: 2 | 50 |
|
$18.5374 / $26.0406 | Buy Now |
DISTI #
RYCBND-SR-04
|
Interstate Connecting Components | BND-SR-04 | 0 |
|
$15.1029 / $15.3284 | Buy Now |
DISTI #
AAE3171-00
|
Avnet Abacus | Shield Termination Split Support Ring for Circular Connectors 4 Size (Alt: AAE3171-00) RoHS: Compliant Min Qty: 204 Package Multiple: 102 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415403575
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$15.7000 / $16.3000 | Buy Now |
|
Master Electronics | BND-SR-04 RoHS: Compliant |
50 Partner Stock |
|
$12.1500 / $20.4900 | Buy Now |
Part Details for AAE3171-00
AAE3171-00 CAD Models
AAE3171-00 Part Data Attributes
|
AAE3171-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE3171-00
TE Connectivity
Connector Accessory, Composite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 04 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |