Part Details for AAE3176-00 by TE Connectivity
Overview of AAE3176-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AAE3176-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE3176-00
|
Avnet Americas | Shield Termination Split Support Ring for Circular Connectors 14 Size - Bulk (Alt: AAE3176-00) Min Qty: 250 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6822 / $18.8718 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Box | 0Box |
|
$17.0400 | Buy Now |
DISTI #
RYCBND-SR-14
|
Heilind Electronics | BND-SR-14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BND-SR-14 | 0 |
|
$16.4500 / $44.8300 | Buy Now |
DISTI #
AAE3176-00
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BND-SR-14 Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$17.0400 | Buy Now |
DISTI #
AAE3176-00
|
Avnet Americas | Shield Termination Split Support Ring for Circular Connectors 14 Size - Bulk (Alt: AAE3176-00) Min Qty: 250 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6822 / $18.8718 | Buy Now |
DISTI #
RYCBND-SR-14
|
Interstate Connecting Components | BND-SR-14 | 0 |
|
Buy Now | |
|
Master Electronics | BND-SR-14 | 0 |
|
$16.4500 / $44.8300 | Buy Now |
Part Details for AAE3176-00
AAE3176-00 CAD Models
AAE3176-00 Part Data Attributes:
|
AAE3176-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE3176-00
TE Connectivity
Connector Accessory, Composite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |