Part Details for AAE8999-00 by TE Connectivity
Overview of AAE8999-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE8999-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE8999-00
|
Avnet Americas | Lanyard Kit Olive 1.5mm Black Polyester Cord 100mm - Bulk (Alt: AAE8999-00) Min Qty: 752 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$5.3265 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 752 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$6.1500 | Buy Now |
DISTI #
RYCLAN-E01-VGB-L100
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCLAN-E01-VGB-L100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $16.2900 | Buy Now |
DISTI #
RYCLAN-E01-VGB-L100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCLAN-E01-VGB-L100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $16.2900 | Buy Now |