Part Details for AAE9447-00 by TE Connectivity
Overview of AAE9447-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AAE9447-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE9447-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Stainless Steel - Bulk (Alt: AAE9447-00) Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$469.7755 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$541.6200 | Buy Now |
|
Onlinecomponents.com | 91H1-15-24-4-J-HE400 RoHS: Compliant | 0 |
|
$528.4100 / $1,403.1700 | Buy Now |
DISTI #
RYC91H1-15-24-4-J-HE400
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H1-15-24-4-J-HE400 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-15-24-4-J-HE400 RoHS: Compliant | 0 |
|
$528.4100 / $1,403.1700 | Buy Now |
Part Details for AAE9447-00
AAE9447-00 CAD Models
AAE9447-00 Part Data Attributes
|
AAE9447-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE9447-00
TE Connectivity
Circular Conn Accessory, Backshell, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |