There are no models available for this part yet.
Overview of AAF0237-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AAF0237-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAF0237-00
|
Avnet Americas | Connector RJ45 Plug 8 Position Straight Cable Mount 1 Port Cat 6a - Bulk (Alt: AAF0237-00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$667.3223 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$769.3800 | Buy Now | ||
DISTI #
RYCPC4D0018-19N-2-Z-CV402
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4D0018-19N-2-Z-CV4022 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$750.6100 / $1,993.2200 | Buy Now | ||
DISTI #
RYCPC4D0018-19N-2-Z-CV402
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4D0018-19N-2-Z-CV4022 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$750.6100 / $1,993.2200 | Buy Now |