There are no models available for this part yet.
Overview of AAF1140-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for AAF1140-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAF1140-00
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAF1140-00) Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$166.5667 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks Container: Box | 0Box |
|
$192.2000 | Buy Now | ||
DISTI #
RYCBTH3-09-04-1-C-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-04-1-C-SE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | BTH3-09-04-1-C-SE RoHS: Compliant | 0 |
|
$189.4400 / $518.9200 | Buy Now | ||
DISTI #
AAF1140-00
|
TTI | Circular MIL Spec Backshells BTH3-09-04-1-C-SE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$61.1200 / $69.1500 | Buy Now | |
DISTI #
RYCBTH3-09-04-1-C-SE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-04-1-C-SE | 0 |
|
Buy Now | ||
Master Electronics | BTH3-09-04-1-C-SE RoHS: Compliant | 0 |
|
$189.4400 / $518.9200 | Buy Now |
CAD Models for AAF1140-00 by TE Connectivity
Part Data Attributes for AAF1140-00 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
09
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|