Part Details for AAF1142-00 by TE Connectivity
Overview of AAF1142-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AAF1142-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF1142-00
|
Avnet Americas | Backshell for Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: AAF1142-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$169.0222 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$195.0300 | Buy Now |
DISTI #
RYCBTH3-11-06-1-C-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-06-1-C-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-11-06-1-C-SE RoHS: Compliant |
48 Partner Stock |
|
$196.0700 / $562.0100 | Buy Now |
DISTI #
AAF1142-00
|
TTI | Circular MIL Spec Backshells BTH3-11-06-1-C-SE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 25 In Stock |
|
$62.0200 / $70.1600 | Buy Now |
DISTI #
RYCBTH3-11-06-1-C-SE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-06-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-11-06-1-C-SE RoHS: Compliant |
48 Partner Stock |
|
$196.0700 / $562.0100 | Buy Now |
Part Details for AAF1142-00
AAF1142-00 CAD Models
AAF1142-00 Part Data Attributes
|
AAF1142-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF1142-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |