Part Details for AAF3291-00 by TE Connectivity
Overview of AAF3291-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for AAF3291-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF3291-00
|
Avnet Americas | Banding Backshell for MIL-DTL-38999 Series III & IV Circular Connectors 11 Shell Size Aluminum Right Angle - Bulk (Alt: AAF3291-00) Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$70.1628 / $84.4332 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks Container: Box | 0Box |
|
$76.2400 | Buy Now |
DISTI #
RYCAPH3-11-10-1-C
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-11-10-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | APH3-11-10-1-C | 0 |
|
$72.8400 / $194.3900 | Buy Now |
DISTI #
RYCAPH3-11-10-1-C
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-11-10-1-C | 0 |
|
Buy Now | |
|
Master Electronics | APH3-11-10-1-C | 0 |
|
$72.8400 / $194.3900 | Buy Now |
Part Details for AAF3291-00
AAF3291-00 CAD Models
AAF3291-00 Part Data Attributes:
|
AAF3291-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF3291-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |