Part Details for AAF6922-00 by TE Connectivity
Overview of AAF6922-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAF6922-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF6922-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6922-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$77.5732 / $93.3508 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$84.2900 | Buy Now |
DISTI #
RYCAAF6922-00
|
Heilind Electronics | BTA3-16-11-1-ZN-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-16-11-1-ZN-SE | 0 |
|
$80.5300 / $152.6100 | Buy Now |
DISTI #
AAF6922-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6922-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$77.5732 / $93.3508 | Buy Now |
DISTI #
AAF6922-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6922-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$77.5732 / $93.3508 | Buy Now |
DISTI #
RYCAAF6922-00
|
Interstate Connecting Components | BTA3-16-11-1-ZN-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-16-11-1-ZN-SE | 0 |
|
$80.5300 / $152.6100 | Buy Now |
Part Details for AAF6922-00
AAF6922-00 CAD Models
AAF6922-00 Part Data Attributes
|
AAF6922-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF6922-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |