Part Details for AAF6929-00 by TE Connectivity
Overview of AAF6929-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AAF6929-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF6929-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 18 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6929-00) Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 0 |
|
$665.6655 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$767.4700 | Buy Now |
DISTI #
RYCBTA3-18-10-1-C-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTA3-18-10-1-C-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-18-10-1-C-SE RoHS: Compliant | 0 |
|
$748.7500 / $1,988.2700 | Buy Now |
DISTI #
RYCBTA3-18-10-1-C-SE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTA3-18-10-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-18-10-1-C-SE RoHS: Compliant | 0 |
|
$748.7500 / $1,988.2700 | Buy Now |
Part Details for AAF6929-00
AAF6929-00 CAD Models
AAF6929-00 Part Data Attributes
|
AAF6929-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF6929-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |