Part Details for AAF6957-00 by TE Connectivity
Overview of AAF6957-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AAF6957-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF6957-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 11 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6957-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2574 / $89.3606 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$80.6800 | Buy Now |
DISTI #
RYCAAF6957-00
|
Heilind Electronics | BTH3-11-06-1-ZN-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-11-06-1-ZN-SE | 0 |
|
$77.0900 / $146.0900 | Buy Now |
DISTI #
AAF6957-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 11 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6957-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2574 / $89.3606 | Buy Now |
DISTI #
RYCAAF6957-00
|
Interstate Connecting Components | BTH3-11-06-1-ZN-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-11-06-1-ZN-SE | 0 |
|
$77.0900 / $146.0900 | Buy Now |
Part Details for AAF6957-00
AAF6957-00 CAD Models
AAF6957-00 Part Data Attributes:
|
AAF6957-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF6957-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |