Part Details for AAF7052-00 by TE Connectivity
Overview of AAF7052-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAF7052-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF7052-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7052-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1886 / $66.4134 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks Container: Box | 0Box |
|
$197.8600 | Buy Now |
DISTI #
RYCAAF7052-00
|
Heilind Electronics | BTH3-13-06-1-C-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-13-06-1-C-SE RoHS: Compliant | 0 |
|
$57.2900 / $116.9200 | Buy Now |
DISTI #
RYCAAF7052-00
|
Interstate Connecting Components | BTH3-13-06-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-13-06-1-C-SE RoHS: Compliant | 0 |
|
$57.2900 / $116.9200 | Buy Now |
Part Details for AAF7052-00
AAF7052-00 CAD Models
AAF7052-00 Part Data Attributes
|
AAF7052-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF7052-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |