Part Details for AAF7064-00 by TE Connectivity
Overview of AAF7064-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAF7064-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF7064-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF7064-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0176 / $68.6144 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$204.4200 | Buy Now |
DISTI #
RYCAAF7064-00
|
Heilind Electronics | BTH3-17-09-1-B-SE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAF7064-00
|
Interstate Connecting Components | BTH3-17-09-1-B-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-17-09-1-B-SE RoHS: Compliant | 0 |
|
$59.1900 / $120.8000 | Buy Now |
Part Details for AAF7064-00
AAF7064-00 CAD Models
AAF7064-00 Part Data Attributes
|
AAF7064-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF7064-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |