Part Details for AAG5249-00 by TE Connectivity
Overview of AAG5249-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AAG5249-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG5249-00
|
Avnet Americas | TXR40AB9W-1206AI - Bulk (Alt: AAG5249-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8726 / $199.6094 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$286.6700 | Buy Now |
DISTI #
RYCAAG5249-00
|
Heilind Electronics | TXR40AB9W-1206AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AB9W-1206AI RoHS: Compliant | 0 |
|
$172.2000 / $426.7300 | Buy Now |
DISTI #
RYCAAG5249-00
|
Interstate Connecting Components | TXR40AB9W-1206AI | 0 |
|
Buy Now | |
DISTI #
000000000006332070
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$106.3200 / $217.0600 | Buy Now |
|
Master Electronics | TXR40AB9W-1206AI RoHS: Compliant | 0 |
|
$172.2000 / $426.7300 | Buy Now |
Part Details for AAG5249-00
AAG5249-00 CAD Models
AAG5249-00 Part Data Attributes
|
AAG5249-00
TE Connectivity
Buy Now
|
Compare Parts:
AAG5249-00
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Size-Max |