Datasheets
AAG5339-00 by: TE Connectivity

Aluminum Alloy

Part Details for AAG5339-00 by TE Connectivity

Overview of AAG5339-00 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for AAG5339-00

Part # Distributor Description Stock Price Buy
DISTI # RYCAAG5339-00
Heilind Electronics TXR40AZ9W-1610AI Americas - 0 in Stock
Buy Now
DISTI # RYCAAG5339-00
Interstate Connecting Components TXR40AZ9W-1610AI 0
Buy Now

Part Details for AAG5339-00

AAG5339-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AAG5339-00 Part Data Attributes

AAG5339-00 TE Connectivity
Buy Now Datasheet
Compare Parts:
AAG5339-00 TE Connectivity Aluminum Alloy
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Connector Support Type MIL CONNECTOR ACCESSORY
Material ALUMINUM ALLOY
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 17
Wire Size-Max

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AAG5339-00 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AAG5339-00 by TE Connectivity

  • Please alert me when AAG5339-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AAG5339-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AAG5339-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AAG5339-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AAG5339-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AAG5339-00 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: