Part Details for AAG5882-00 by TE Connectivity
Overview of AAG5882-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAG5882-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG5882-00
|
Avnet Americas | Cable Assembly Round 0.3m 8Position RJ45 to 8Position RJ45 Plug to Plug - Bulk (Alt: AAG5882-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.3018 / $306.0242 | Buy Now |
DISTI #
571-AAG5882-00
|
Mouser Electronics | Ribbon Cables / IDC Cables PC80050-S00-18NW-1-ZN-L300A-BT | 0 |
|
$300.0400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$1,779.3100 | Buy Now |
DISTI #
RYCAAG5882-00
|
Heilind Electronics | PC80050-S00-18NW-1-ZN-L300A-BT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.3400 / $692.7100 | Buy Now |
DISTI #
RYCAAG5882-00
|
Interstate Connecting Components | PC80050-S00-18NW-1-ZN-L300A-BT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$272.3400 / $692.7100 | Buy Now |