Part Details for AAH3504-00 by TE Connectivity
Overview of AAH3504-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAH3504-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAH3504-00
|
Heilind Electronics | TXR54AB9W-0804AI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAH3504-00
|
Interstate Connecting Components | TXR54AB9W-0804AI | 0 |
|
Buy Now |
Part Details for AAH3504-00
AAH3504-00 CAD Models
AAH3504-00 Part Data Attributes:
|
AAH3504-00
TE Connectivity
Buy Now
|
Compare Parts:
AAH3504-00
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |