Part Details for AAP149BS-M6B-G-LF-W by Microsemi Corporation
Overview of AAP149BS-M6B-G-LF-W by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AAP149BS-M6B-G-LF-W
AAP149BS-M6B-G-LF-W CAD Models
AAP149BS-M6B-G-LF-W Part Data Attributes
|
AAP149BS-M6B-G-LF-W
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AAP149BS-M6B-G-LF-W
Microsemi Corporation
Audio Preamplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER |
Alternate Parts for AAP149BS-M6B-G-LF-W
This table gives cross-reference parts and alternative options found for AAP149BS-M6B-G-LF-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAP149BS-M6B-G-LF-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAP149BS-M6B-G-LF-TR | Audio Preamplifier | Microsemi Corporation | AAP149BS-M6B-G-LF-W vs AAP149BS-M6B-G-LF-TR |