There are no models available for this part yet.
Overview of AAS-AQS-UNO by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AAS-AQS-UNO by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
527-AAS-AQS-UNO
|
Mouser Electronics | Multiple Function Sensor Development Tools Air Qty Eval Board Base & Dust RoHS: Compliant | 6 |
|
$59.4600 | Buy Now | |
DISTI #
AQSUNO
|
TTI | AIR QUALITY EVAL BOARD DUST pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$83.3300 | Buy Now | |
DISTI #
AASAQSUNO
|
TTI | Multiple Function Sensor Development Tools AIR QUALITY EVALUATION BOARD Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$50.0000 | Buy Now | |
DISTI #
AASAQSUNO-AMP
|
TME | AAS-AQS-UNO Min Qty: 1 | 29 |
|
$93.0396 / $112.1695 | Buy Now | |
DISTI #
AAS-AQS-UNO
|
Avnet Abacus | Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C (Alt: AAS-AQS-UNO) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116744350607
|
Chip1Stop | Connector Other | 9 |
|
$62.6000 / $67.8000 | Buy Now | |
DISTI #
C1S116711022238
|
Chip1Stop | Connector Other RoHS: Compliant | 4 |
|
$26.7000 | Buy Now |