There are no models available for this part yet.
Overview of AAT2522IRN-1-T1 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AAT2522IRN-1-T1 by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
863-1529-1-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 16TDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
197 In Stock |
|
$0.7752 / $1.0900 | Buy Now |
CAD Models for AAT2522IRN-1-T1 by Skyworks Solutions Inc
Part Data Attributes for AAT2522IRN-1-T1 by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Related Parts for AAT2522IRN-1-T1
-
AAT1230ITP-T1Switching Regulator or Controllers
-
AAT3681AIJS-4.2-T1Power Management Circuits
-
AAT4614IGV-2-T1Peripheral Drivers
-
AAT3122ITP-T1Display Drivers
-
AA60S0500APower Supply Modules
-
ADT75ARMZ-REELTemperature Sensors
-
841N4830BKILFClock Generators
-
A101RF/Microwave Amplifiers
-
ABC-V-30-RElectric Fuses