Part Details for AAT3111IGU-3.3-T1 by Skyworks Solutions Inc
Overview of AAT3111IGU-3.3-T1 by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAT3111IGU-3.3-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4406 |
|
RFQ | ||
|
Bristol Electronics | 3263 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.1A, PDSO6 | 50 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 0.1A, PDSO6 | 2610 |
|
$0.3000 / $0.7500 | Buy Now |
|
Chip1Cloud | IC REG SWITCHD CAP 3.3V SOT23 | 1950 |
|
RFQ |
Part Details for AAT3111IGU-3.3-T1
AAT3111IGU-3.3-T1 CAD Models
AAT3111IGU-3.3-T1 Part Data Attributes:
|
AAT3111IGU-3.3-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3111IGU-3.3-T1
Skyworks Solutions Inc
Switched Capacitor Regulator, 0.1A, PDSO6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.4 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |