Datasheets
AAT4712IRN-T1 by:

Buffer/Inverter Based Peripheral Driver, PDSO16, TDFN34, 16 PIN

Part Details for AAT4712IRN-T1 by Skyworks Solutions Inc

Overview of AAT4712IRN-T1 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for AAT4712IRN-T1

Part # Distributor Description Stock Price Buy
DISTI # 863-1556-1-ND
DigiKey IC CURRENT LIMITING 16TDFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9600
  • 1,500 $1.4557
  • 3,000 $1.3553
  • 7,500 $1.3051
$1.3051 / $2.9600 Buy Now
DISTI # 873-AAT4712IRNT1
Mouser Electronics Power Switch ICs - Power Distribution 2.5-5.5Volt MOSFET Power Switch RoHS: Compliant 0
Order Now
Quest Components   300
  • 1 $3.1323
  • 34 $2.0882
  • 121 $1.9316
$1.9316 / $3.1323 Buy Now
Rochester Electronics AAT4712 - PowerPathwithInputCurrentLimitandCapacitorCharger RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 1437
  • 1 $1.6700
  • 25 $1.6300
  • 100 $1.5700
  • 500 $1.5000
  • 1,000 $1.4200
$1.4200 / $1.6700 Buy Now
DISTI # AAT4712IRN-T1
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $1.4000
$1.4000 Buy Now
DISTI # AAT4712IRN
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $1.2100
$1.2100 Buy Now
Chip1Cloud IC CURRENT LIMITED SWITCH 16-DFN 3680
RFQ

Part Details for AAT4712IRN-T1

AAT4712IRN-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AAT4712IRN-T1 Part Data Attributes:

AAT4712IRN-T1 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
AAT4712IRN-T1 Skyworks Solutions Inc Buffer/Inverter Based Peripheral Driver, PDSO16, TDFN34, 16 PIN
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description TDFN34, 16 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Skyworks
Built-in Protections TRANSIENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-N16
Length 4 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.45 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 10 µs
Width 3 mm

AAT4712IRN-T1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AAT4712IRN-T1 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AAT4712IRN-T1 by Skyworks Solutions Inc

  • Please alert me when AAT4712IRN-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AAT4712IRN-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AAT4712IRN-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AAT4712IRN-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AAT4712IRN-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AAT4712IRN-T1 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: