Part Details for AAV-1040B by Omega Engineering
Overview of AAV-1040B by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F32Y1A7H111040B200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.20mm, Vertical, NON-ZIF, 40 position, A type, without fixed plate | |
SN65HVDA1040BQDRQ1 | Texas Instruments | Automotive EMC-optimized CAN transceiver |
Price & Stock for AAV-1040B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0572
|
Newark | 1 1/2" 2-Way N/C Bronze Valve, Bi-Direct |Omega AAV-1040B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.5100 | Buy Now |
DISTI #
AAV-1040B
|
Avnet Americas | AIR-ACTUATED VALVE, BRONZE, NORMALLY CLOSED, BI-DIRECTIONAL - Bulk (Alt: AAV-1040B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$593.5050 | Buy Now |