Part Details for AB 121609 by FIBOX
Overview of AB 121609 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB 121609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77930724
|
Verical | AB 121609 Min Qty: 3 Package Multiple: 1 | Americas - 137 |
|
$27.0270 / $30.9130 | Buy Now |
DISTI #
AB121609
|
TME | Enclosure: multipurpose, X: 120mm, Y: 160mm, Z: 90mm, EURONORD, ABS Min Qty: 1 | 137 |
|
$22.4100 / $25.4000 | Buy Now |