Part Details for AB 122410 by FIBOX
Overview of AB 122410 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB 122410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB122410
|
TME | Enclosure: multipurpose, X: 124mm, Y: 244mm, Z: 102mm, EURONORD, ABS Min Qty: 1 | 87 |
|
$29.9600 / $33.9600 | Buy Now |