Part Details for AB 364015 by FIBOX
Overview of AB 364015 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB 364015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB364015
|
TME | Enclosure: multipurpose, X: 360mm, Y: 400mm, Z: 151mm, EURONORD, ABS Min Qty: 1 | 0 |
|
$130.7600 / $148.1900 | RFQ |