Crystals/Resonators
AB-13.225625MAHE-T
TXC Corporation
Description: CRYSTAL 13.225625MHZ 12PF SMD

Overview of AB-13.225625MAHE-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AB-13.225625MAHE-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y1995
Newark 5.0X3.2 Seam Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf - Aec-Q200 Certified |Txc AB-13.225625MAHE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5890
  • 2,000 $0.5340
  • 4,000 $0.4800
  • 6,000 $0.4630
  • 10,000 $0.4530
$0.4530 / $0.5890 Buy Now
DISTI # AB-13.225625MAHE-T-ND
DigiKey CRYSTAL 13.225625MHZ 12PF SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.5151
$0.5151 Buy Now
DISTI # 717-AB-13.225MAHE-T
Mouser Electronics Crystals 13.225MHz 12pF 30ppm AEC-Q200 Cert. RoHS: Compliant 0
  • 1,000 $0.5150
  • 2,000 $0.4920
  • 5,000 $0.4840
  • 10,000 $0.4780
$0.4780 / $0.5150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $0.4250
$0.4250 Buy Now

CAD Models for AB-13.225625MAHE-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB-13.225625MAHE-T by TXC Corporation

AB-13.225625MAHE-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
Additional Feature
AEC-Q200
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
13.225625 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
5.0mm x 3.2mm x 0.9mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. AB-13.225625MAHE-T
    TXC Corporation
    CRYSTAL 13.225625MHZ 12PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB-13.225625MAHE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB-13.225625MAHE-T by TXC Corporation

Select Manufacturer
Which Manufacturer of AB-13.225625MAHE-T would you like to use for your alert(s)?
  • Please alert me when AB-13.225625MAHE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB-13.225625MAHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB-13.225625MAHE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB-13.225625MAHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB-13.225625MAHE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB-13.225625MAHE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: