Part Details for AB-14.318180MAHK-T by TXC Corporation
Overview of AB-14.318180MAHK-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-14.318180MAHK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-14.318180MAHK-T-ND
|
DigiKey | CRYSTAL 14.31818MHZ 20PF SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-AB-14.318MAHK-T
|
Mouser Electronics | Crystals 14.318MHz 20pF 30ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4990 / $0.5540 | Order Now |