Part Details for AB-3030EH-40F80 by American Bright Optoelectronics
Overview of AB-3030EH-40F80 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-3030EH-40F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-3030EH-40F80CT-ND
|
DigiKey | LED 3030EH NEUT WHT 4000K 3030 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9829 In Stock |
|
$0.0930 / $0.4600 | Buy Now |
DISTI #
442-AB3030EH40F80
|
Mouser Electronics | Mid-Power LEDs - White 3030 EMC 2.7V 0.2W 39LM CCT4000K RA>80 RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0875 / $0.2459 | Buy Now |