There are no models available for this part yet.
Overview of AB-40.000MDHE-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-40.000MDHE-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
717-AB-40.000MDHE-T
|
Mouser Electronics | Crystals 40MHz 12pF 30ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4990 / $0.5540 | Order Now |