Part Details for AB-557-03-HCC-F-L-C-T3 by Abracon Corporation
Overview of AB-557-03-HCC-F-L-C-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AB-557-03-HCC-F-L-C-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W7761
|
Newark | Ic Pcie Clock Gen 100Mhz 14Qfn - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AB-557-03-HCC-F-L-C-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 / $4.2300 | Buy Now |
DISTI #
AB-557-03-HCC-F-L-C-T3-ND
|
DigiKey | IC PCIE CLOCK GEN 100MHZ 14QFN Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AB-557-03-HCC-F-L-
|
Avnet Americas | CLOCK GENERATOR, SMD, Dual Output, PCIe, 14-Pin QFN Pkg, T/R 3k - Tape and Reel (Alt: AB-557-03-HCC-F-L-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | SMD Clock Generator - Dual Output - HCSL & LVCMOS - 100 MHz ±50ppm - 14-QFN - Tape&Reel RoHS: Compliant | 0 |
|
$3.4400 / $9.6800 | Buy Now |
DISTI #
AB-557-03-HCC-F-L-
|
Avnet Americas | CLOCK GENERATOR, SMD, Dual Output, PCIe, 14-Pin QFN Pkg, T/R 3k - Tape and Reel (Alt: AB-557-03-HCC-F-L-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for AB-557-03-HCC-F-L-C-T3
AB-557-03-HCC-F-L-C-T3 CAD Models
AB-557-03-HCC-F-L-C-T3 Part Data Attributes:
|
AB-557-03-HCC-F-L-C-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-557-03-HCC-F-L-C-T3
Abracon Corporation
PLL Based Clock Driver, 557 Series, 2 True Output(s), 2 Inverted Output(s), QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
Family | 557 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XQCC-N14 | |
Length | 3.2 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 14 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm | |
fmax-Min | 460 MHz |