Part Details for AB-BD03BL-BDBL-QD001 by Amphenol LTW Technology
Overview of AB-BD03BL-BDBL-QD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F523W8BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray | |
R5F523W7BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray |
Price & Stock for AB-BD03BL-BDBL-QD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ3486
|
Newark | X-Lok, Standard Size, Plastic, 5A, 03 Pins, Female Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-BD03BL-BDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 / $17.0000 | Buy Now |
DISTI #
1754-AB-BD03BL-BDBL-QD001-ND
|
DigiKey | CIRC CBL 3POS PLUG TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3750 | Buy Now |
DISTI #
75408742
|
RS | X-Lok, Standard Size, 5A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology AB-BD03BL-BDBL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4500 / $19.4400 | RFQ |
DISTI #
LTWAB-BD03BL-BDBL-QD001
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7600 / $18.6000 | Buy Now |
DISTI #
LTWAB-BD03BL-BDBL-QD001
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P FF, 33 | 0 |
|
Buy Now |