Part Details for AB-BD03ML-BDML-QE002 by Amphenol LTW Technology
Overview of AB-BD03ML-BDML-QE002 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-BD03ML-BDML-QE002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ3774
|
Newark | X-Lok, Standard Size, 5A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw AB-BD03ML-BDML-QE002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $17.9500 | Buy Now |
DISTI #
1754-AB-BD03ML-BDML-QE002-ND
|
DigiKey | X-LOK, STANDARD SIZE, 5A, 03 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3890 | Buy Now |
DISTI #
LTWAB-BD03ML-BDML-QE002
|
Heilind Electronics | X-LOK, STANDARD SIZE, 5A, 03 P MM, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $19.6400 | Buy Now |
DISTI #
LTWAB-BD03ML-BDML-QE002
|
Interstate Connecting Components | X-LOK, STANDARD SIZE, 5A, 03 P MM, 33 | 0 |
|
Buy Now |