Part Details for AB-BD05FL-BDFR-QD005 by Amphenol Corporation
Overview of AB-BD05FL-BDFR-QD005 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for AB-BD05FL-BDFR-QD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BD05FL-BDFR-QD005
|
Avnet Americas | Cable Assembly UL 21388 5m 20AWG 5 Position Circular to 5 Position RA Circular Receptacle-Receptacle - Bulk (Alt: AB-BD05FL-BDFR-QD005) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$17.7689 / $28.0008 | Buy Now |
DISTI #
523-BBD05FLBDFRQD005
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, 5A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$24.7900 / $45.0100 | Order Now |
DISTI #
AB-BD05FL-BDFR-QD005
|
Avnet Americas | Cable Assembly UL 21388 5m 20AWG 5 Position Circular to 5 Position RA Circular Receptacle-Receptacle - Bulk (Alt: AB-BD05FL-BDFR-QD005) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$17.7689 / $28.0008 | Buy Now |
DISTI #
AB-BD05FL-BDFR-QD005
|
Avnet Americas | Cable Assembly UL 21388 5m 20AWG 5 Position Circular to 5 Position RA Circular Receptacle-Receptacle - Bulk (Alt: AB-BD05FL-BDFR-QD005) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$17.7689 / $28.0008 | Buy Now |
Part Details for AB-BD05FL-BDFR-QD005
AB-BD05FL-BDFR-QD005 CAD Models
AB-BD05FL-BDFR-QD005 Part Data Attributes
|
AB-BD05FL-BDFR-QD005
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-BD05FL-BDFR-QD005
Amphenol Corporation
Cable Assembly, 5 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |