Part Details for AB-BD05ML-BDHL-QDA05 by Amphenol Corporation
Overview of AB-BD05ML-BDHL-QDA05 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for AB-BD05ML-BDHL-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BD05ML-BDHL-QDA05
|
Avnet Americas | Cable Assembly UL 21388 0.5m 5 Position X-Lok B Type Circular to 5 Position X-Lok B Type Circular Plug to Plug - Trays (Alt: AB-BD05ML-BDHL-QDA05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.0577 / $12.6976 | Buy Now |
DISTI #
523-BBD05MLBDHLQDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, 5A, 05 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$11.9800 / $21.1500 | Order Now |
DISTI #
AB-BD05ML-BDHL-QDA05
|
Avnet Americas | Cable Assembly UL 21388 0.5m 5 Position X-Lok B Type Circular to 5 Position X-Lok B Type Circular Plug to Plug - Trays (Alt: AB-BD05ML-BDHL-QDA05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.0577 / $12.6976 | Buy Now |
DISTI #
AB-BD05ML-BDHL-QDA05
|
Avnet Americas | Cable Assembly UL 21388 0.5m 5 Position X-Lok B Type Circular to 5 Position X-Lok B Type Circular Plug to Plug - Trays (Alt: AB-BD05ML-BDHL-QDA05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.0577 / $12.6976 | Buy Now |
Part Details for AB-BD05ML-BDHL-QDA05
AB-BD05ML-BDHL-QDA05 CAD Models
AB-BD05ML-BDHL-QDA05 Part Data Attributes
|
AB-BD05ML-BDHL-QDA05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-BD05ML-BDHL-QDA05
Amphenol Corporation
Cable Assembly, 5 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |