Part Details for AB-BD08FL-BDFR-QD004 by Amphenol Corporation
Overview of AB-BD08FL-BDFR-QD004 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for AB-BD08FL-BDFR-QD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-BD08FL-BDFR-QD0
|
Avnet Americas | Cable Assembly UL 21388 4m 8 Position X-Lok B Type Circular to 8 Position Right Angle X-Lok B Type Circular Receptacle to Receptacle - Trays (Alt: AB-BD08FL-BDFR-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$20.2105 / $31.8484 | Buy Now |
DISTI #
523-BBD08FLBDFRQD004
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Standard Size, 5A, 08 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$28.2200 / $51.1900 | Order Now |
DISTI #
AB-BD08FL-BDFR-QD0
|
Avnet Americas | Cable Assembly UL 21388 4m 8 Position X-Lok B Type Circular to 8 Position Right Angle X-Lok B Type Circular Receptacle to Receptacle - Trays (Alt: AB-BD08FL-BDFR-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$20.2105 / $31.8484 | Buy Now |
Part Details for AB-BD08FL-BDFR-QD004
AB-BD08FL-BDFR-QD004 CAD Models
AB-BD08FL-BDFR-QD004 Part Data Attributes:
|
AB-BD08FL-BDFR-QD004
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-BD08FL-BDFR-QD004
Amphenol Corporation
Cable Assembly, 8 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | FEMALE | |
Connector Side2 | FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |