Part Details for AB-C4-10,0PVC-M12FS by Lapp Group
Overview of AB-C4-10,0PVC-M12FS by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-C4-10,0PVC-M12FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22260685
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 250VAC, 4A, PVC Min Qty: 1 | 6 |
|
$14.8800 / $17.0900 | Buy Now |