Part Details for AB-CBD08FL-CBDHL-QF004 by Amphenol LTW Technology
Overview of AB-CBD08FL-CBDHL-QF004 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CBD08FL-CBDHL-QF004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2224
|
Newark | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw AB-CBD08FL-CBDHL-QF004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2800 / $62.6200 | Buy Now |
DISTI #
1754-AB-CBD08FL-CBDHL-QF004-ND
|
DigiKey | X-LOK, MIDDLE SIZE, 10A+5A, 08 P Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7900 | Buy Now |
DISTI #
LTWAB-CBD08FL-CBDHL-QF004
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A5A, 08 FM, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7900 / $92.5500 | Buy Now |
DISTI #
LTWAB-CBD08FL-CBDHL-QF004
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A5A, 08 FM, 88 | 0 |
|
Buy Now |